
30-02548 | |
|---|---|
DigiKey Part Number | 839-30-02548-ND 839-30-02548-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02548 |
Description | HOOK-UP STRND 18AWG PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire 19/0.0093" Purple 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0093" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 2,07400 € | 10,37 € |
| 10 | 1,97600 € | 19,76 € |
| 25 | 1,85160 € | 46,29 € |
| 50 | 1,76240 € | 88,12 € |
| 100 | 1,67690 € | 167,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 1,12390 € | 342,79 € |
| 610 | 1,06849 € | 651,78 € |
| 915 | 1,03711 € | 948,96 € |
| 1.525 | 0,99864 € | 1.522,93 € |
| 2.135 | 0,97394 € | 2.079,36 € |
| 3.050 | 0,94827 € | 2.892,22 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |



