2 Conductor Multi-Conductor Cable Black 22 AWG Spiral 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02412

DigiKey Part Number
839-30-02412-ND
839-30-02412-DS-ND
Manufacturer
Manufacturer Product Number
30-02412
Description
CABLE 2COND 22AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 22 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
15,34000 €5,34 €
54,77200 €23,86 €
104,54400 €45,44 €
254,25640 €106,41 €
504,04960 €202,48 €
1003,85140 €385,14 €
Spool
QuantityUnit PriceExt Price
1532,80111 €428,57 €
3062,66258 €814,75 €
4592,60804 €1.197,09 €
Manufacturers Standard Package
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,24780 €
Alternate Length
CABLE 2COND 22AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLACK SHLD 1M
In-Stock: 3
Unit Price: 5,88000 €
CABLE 2COND 22AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: