
30-02352 | |
|---|---|
DigiKey Part Number | 839-30-02352-ND 839-30-02352-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02352 |
Description | CBL 4CON 20AWG BLK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.209" (5.31mm) |
Mfr | Length Enter Number of Meters in Order Quantity |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 20280 |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Conductor Strand 41/0.005" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Spool Size 502.0' (153.0m) |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 5 | 5,55400 € | 27,77 € |
| 10 | 5,28600 € | 52,86 € |
| 25 | 4,95200 € | 123,80 € |
| 50 | 4,71140 € | 235,57 € |
| 100 | 4,48030 € | 448,03 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | 3,24712 € | 496,81 € |
| 306 | 3,08627 € | 944,40 € |
| 459 | 2,99521 € | 1.374,80 € |
| 765 | 2,88356 € | 2.205,92 € |
| 1.071 | 2,81184 € | 3.011,48 € |
| 1.530 | 2,73732 € | 4.188,10 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,26570 € |



