3 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01984

DigiKey Part Number
839-30-01984-ND
839-30-01984-DS-ND
Manufacturer
Manufacturer Product Number
30-01984
Description
CABLE 3COND 22AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0102" (0.260mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
14,20000 €4,20 €
53,75200 €18,76 €
103,57200 €35,72 €
253,34720 €83,68 €
503,18520 €159,26 €
1003,02970 €302,97 €
Spool
QuantityUnit PriceExt Price
1532,14569 €328,29 €
3062,03993 €624,22 €
4591,98007 €908,85 €
7651,95915 €1.498,75 €
Manufacturers Standard Package
Unit Price without VAT:4,20000 €
Unit Price with VAT:4,91400 €
Alternate Length
CABLE 3COND 22AWG BLACK 1M
In-Stock: 0
Unit Price: 5,75000 €
CABLE 3COND 22AWG BLACK 5M
In-Stock: 0
Unit Price: 27,89000 €
CABLE 3COND 22AWG BLACK 30M
In-Stock: 0
Unit Price: