
30-01776 | |
|---|---|
DigiKey Part Number | 839-30-01776-ND 839-30-01776-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01776 |
Description | HOOK-UP STRND 26AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,90200 € | 4,51 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,80560 € | 20,14 € |
| 50 | 0,76680 € | 38,34 € |
| 100 | 0,73000 € | 73,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,27102 € | 82,66 € |
| 610 | 0,25785 € | 157,29 € |
| 915 | 0,25042 € | 229,13 € |
| 1.525 | 0,24130 € | 367,98 € |
| 2.135 | 0,23544 € | 502,66 € |
| 3.050 | 0,22936 € | 699,55 € |
| 7.625 | 0,21433 € | 1.634,27 € |
| 15.250 | 0,20348 € | 3.103,07 € |
| 30.500 | 0,19364 € | 5.906,02 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,18170 € |











