
30-01645 | |
|---|---|
DigiKey Part Number | 839-30-01645-ND 839-30-01645-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01645 |
Description | CABLE 2COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 5 | 1,57200 € | 7,86 € |
| 10 | 1,49700 € | 14,97 € |
| 25 | 1,40280 € | 35,07 € |
| 50 | 1,33540 € | 66,77 € |
| 100 | 1,27080 € | 127,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 0,58327 € | 89,24 € |
| 306 | 0,55500 € | 169,83 € |
| 459 | 0,53898 € | 247,39 € |
| 765 | 0,51935 € | 397,30 € |
| 1.071 | 0,50673 € | 542,71 € |
| 1.530 | 0,49365 € | 755,28 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |



