9 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01325

DigiKey Part Number
839-30-01325-ND
839-30-01325-DS-ND
Manufacturer
Manufacturer Product Number
30-01325
Description
CABLE 9COND 20AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0346" (0.880mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.400
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
19,38000 €9,38 €
58,37200 €41,86 €
107,97000 €79,70 €
257,46360 €186,59 €
507,09860 €354,93 €
1006,74870 €674,87 €
Spool
QuantityUnit PriceExt Price
1533,80039 €581,46 €
3063,61882 €1.107,36 €
Manufacturers Standard Package
Unit Price without VAT:9,38000 €
Unit Price with VAT:10,97460 €
Alternate Length
CABLE 9COND 20AWG BLACK 30M
In-Stock: 2
Unit Price: 218,78000 €
CABLE 9COND 20AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 9COND 20AWG BLACK 1M
In-Stock: 9
Unit Price: 7,52000 €