7 Conductor Multi-Conductor Cable Black 26 AWG Spiral Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01153

DigiKey Part Number
839-30-01153-DS-ND
Manufacturer
Manufacturer Product Number
30-01153
Description
CABLE 7COND 26AWG BLK SHLD METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 26 AWG Spiral Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
Spiral
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
15,23000 €5,23 €
54,67600 €23,38 €
104,45300 €44,53 €
254,17120 €104,28 €
503,96860 €198,43 €
1003,77430 €377,43 €
Manufacturers Standard Package
Unit Price without VAT:5,23000 €
Unit Price with VAT:6,11910 €
Alternate Length
CABLE 7COND 26AWG BLK SHLD 502'
In-Stock: 8
Unit Price: 438,38000 €
CABLE 7COND 26AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 7COND 26AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 7COND 26AWG BLACK SHLD 1M
In-Stock: 3
Unit Price: 6,57000 €