7 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m)
Soldering Basics: How To Strip and Tin UL 2464 Wire

30-00513

DigiKey Part Number
839-30-00513-ND
Manufacturer
Manufacturer Product Number
30-00513
Description
CABLE 7COND 24AWG BLACK 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1206,02000 €206,02 €
2195,96500 €391,93 €
3190,27000 €570,81 €
5183,29400 €916,47 €
7178,81429 €1.251,70 €
10177,55900 €1.775,59 €
Manufacturers Standard Package
Unit Price without VAT:206,02000 €
Unit Price with VAT:241,04340 €
Alternate Length
CABLE 7COND 24AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 7COND 24AWG BLACK 5M
In-Stock: 0
Unit Price: 15,47000 €
CABLE 7COND 24AWG BLACK 30M
In-Stock: 2
Unit Price: 95,52000 €
CABLE 7COND 24AWG BLACK METER
In-Stock: 255
Unit Price: 2,69000 €