4 Conductor Multi-Conductor Cable Black 24 AWG Spiral 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 24 AWG Spiral 98.43' (30.00m)
What is the ISO 10993 Test
Compare 2 and 10 Conductor Biocompatible Wire

30-00493

DigiKey Part Number
T1376-30-ND
Manufacturer
Manufacturer Product Number
30-00493
Description
CABLE 4COND 24AWG BLK SHLD 30M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 24 AWG Spiral 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
Spiral
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 24AWG BLK SHLD 502'
In-Stock: 11
Unit Price: 337,93000 €
CABLE 4COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 4COND 24AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 4COND 24AWG BLK SHLD METER
In-Stock: 176
Unit Price: 4,70000 €