
12-00044 | |
|---|---|
DigiKey Part Number | 839-12-00044-ND |
Manufacturer | |
Manufacturer Product Number | 12-00044 |
Description | LED PNL IND GREEN IP68 5MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 50° 2V 20mA Wire Leads - 5.315" (135.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 12-00044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.44" (11.10mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 65mcd | |
Wavelength - Peak | 570nm | |
Viewing Angle | 50° | |
Termination Style | Wire Leads - 5.315" (135.00mm) | |
Ingress Protection | IP68 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 3,63800 € | 36,38 € |
| 100 | 2,91180 € | 291,18 € |
| 500 | 2,59438 € | 1.297,19 € |
| 1.000 | 2,49123 € | 2.491,23 € |
| 2.000 | 2,40398 € | 4.807,96 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,69790 € |




