New Product
LED Panel Indicator White Diffused 50° 5V ~ 30V 20mA Wire Leads - 11.417" (290.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-00032

DigiKey Part Number
839-12-00032-ND
Manufacturer
Manufacturer Product Number
12-00032
Description
LED PNL IND WHITE IP68 5MM LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 50° 5V ~ 30V 20mA Wire Leads - 11.417" (290.00mm)
Datasheet
 Datasheet
EDA/CAD Models
12-00032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Tensility International Corp
Panel Cutout Dimensions
0.44" (11.10mm)
Packaging
Bulk
Lens Size
5.00mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
20000mcd
Lamp Color
White
Wavelength - Peak
1700nm
Lens Color
White
Viewing Angle
50°
Lens Transparency
Diffused
Termination Style
Wire Leads - 11.417" (290.00mm)
Ratings
DC
Ingress Protection
IP68
Voltage
5V ~ 30V
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,67000 €6,67 €
105,04900 €50,49 €
1004,10230 €410,23 €
5003,68940 €1.844,70 €
1.0003,55531 €3.555,31 €
2.0003,44197 €6.883,94 €
Manufacturers Standard Package
Unit Price without VAT:6,67000 €
Unit Price with VAT:7,80390 €