
10-06473 | |
|---|---|
DigiKey Part Number | 839-10-06473-ND |
Manufacturer | |
Manufacturer Product Number | 10-06473 |
Description | CBL CIRC 4P M PLUG TO RCPT 1.64' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| 10 | 10,15700 € | 101,57 € |
| 25 | 9,52080 € | 238,02 € |
| 50 | 9,06620 € | 453,31 € |
| 100 | 8,63370 € | 863,37 € |
| 300 | 7,99017 € | 2.397,05 € |
| 500 | 7,70760 € | 3.853,80 € |
| 1.000 | 7,34026 € | 7.340,26 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 13,98150 € |

