
10-06245 | |
|---|---|
DigiKey Part Number | 839-10-06245-ND |
Manufacturer | |
Manufacturer Product Number | 10-06245 |
Description | CBL ASSY CIRC 4P M TO WIRE 16.4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 € | 37,17 € |
| 20 | 30,08750 € | 601,75 € |
| 40 | 28,65200 € | 1.146,08 € |
| 60 | 27,84450 € | 1.670,67 € |
| 100 | 26,85980 € | 2.685,98 € |
| 260 | 25,11100 € | 6.528,86 € |
| Unit Price without VAT: | 37,17000 € |
|---|---|
| Unit Price with VAT: | 43,48890 € |

