Parametric Equivalent

10-06237 | |
|---|---|
DigiKey Part Number | 839-10-06237-ND |
Manufacturer | |
Manufacturer Product Number | 10-06237 |
Description | CBL ASSY CIRC 4P M TO RJ45 32.8' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,74000 € | 38,74 € |
| 12 | 32,51333 € | 390,16 € |
| 36 | 30,08917 € | 1.083,21 € |
| 60 | 29,02500 € | 1.741,50 € |
| 108 | 27,84704 € | 3.007,48 € |
| 252 | 26,23329 € | 6.610,79 € |
| Unit Price without VAT: | 38,74000 € |
|---|---|
| Unit Price with VAT: | 45,32580 € |





