10-06235 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 13,89000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 44,55000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 44,66000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 56,38917 €
Datasheet

Parametric Equivalent


Molex
In Stock: 5
Unit Price: 53,18000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: 44,17000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 5
Unit Price: 43,62000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 53,53000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 67,10000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 55,10000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 63,85000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 4
Unit Price: 16,56000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 13
Unit Price: 16,89000 €
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 19,40200 €
Datasheet
New Product
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-06235

DigiKey Part Number
839-10-06235-ND
Manufacturer
Manufacturer Product Number
10-06235
Description
CBL ASSY CIRC 4P M TO RJ45 6.56'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
6.56' (2.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,66000 €14,66 €
1012,45500 €124,55 €
3011,52633 €345,79 €
6010,97617 €658,57 €
12010,45267 €1.254,32 €
2709,87185 €2.665,40 €
5109,43910 €4.813,94 €
Manufacturers Standard Package
Unit Price without VAT:14,66000 €
Unit Price with VAT:17,15220 €