
10-05411 | |
|---|---|
DigiKey Part Number | 839-10-05411-ND |
Manufacturer | |
Manufacturer Product Number | 10-05411 |
Description | CIRC CBL 6POS PLG RA TOWRE 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05411 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 6 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,70000 € | 19,70 € |
| 10 | 16,74100 € | 167,41 € |
| 25 | 15,69280 € | 392,32 € |
| 50 | 14,94400 € | 747,20 € |
| 100 | 14,23120 € | 1.423,12 € |
| 250 | 13,34108 € | 3.335,27 € |
| 500 | 12,70508 € | 6.352,54 € |
| Unit Price without VAT: | 19,70000 € |
|---|---|
| Unit Price with VAT: | 23,04900 € |


