
10-05409 | |
|---|---|
DigiKey Part Number | 839-10-05409-ND |
Manufacturer | |
Manufacturer Product Number | 10-05409 |
Description | CIRC CBL 6POS PLG RA TOWRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| 10 | 10,21300 € | 102,13 € |
| 25 | 9,57280 € | 239,32 € |
| 50 | 9,11560 € | 455,78 € |
| 100 | 8,68070 € | 868,07 € |
| 250 | 8,13756 € | 2.034,39 € |
| 500 | 7,74958 € | 3.874,79 € |
| 1.000 | 7,38016 € | 7.380,16 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,05170 € |


