Parametric Equivalent

10-03969 | |
|---|---|
DigiKey Part Number | 839-10-03969-ND |
Manufacturer | |
Manufacturer Product Number | 10-03969 |
Description | CBL ASY CIRC 8P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer Tensility International Corp | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Shielded |
Part Status Active | Usage Cat6a, Industrial Environments - IP67 |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-03965 | Tensility International Corp | 0 | 839-10-03965-ND | 77,60000 € | Parametric Equivalent |
| ICX14T1NTL10M | Panduit Corp | 1 | 298-ICX14T1NTL10M-ND | 131,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 64,73550 € | 3.884,13 € |
| Unit Price without VAT: | 64,73550 € |
|---|---|
| Unit Price with VAT: | 75,74054 € |



