
10-03385 | |
|---|---|
DigiKey Part Number | 839-10-03385-ND |
Manufacturer | |
Manufacturer Product Number | 10-03385 |
Description | CBL USB2.0 A PLG-MCR A PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-03385 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 5,04000 € | 50,40 € |
| 25 | 4,72360 € | 118,09 € |
| 50 | 4,49780 € | 224,89 € |
| 180 | 4,10917 € | 739,65 € |
| 360 | 3,91311 € | 1.408,72 € |
| 540 | 3,80287 € | 2.053,55 € |
| 1.080 | 3,62150 € | 3.911,22 € |
| 2.520 | 3,41162 € | 8.597,28 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 6,93810 € |


