


10-02453 | |
|---|---|
DigiKey Part Number | 839-10-02453-ND |
Manufacturer | |
Manufacturer Product Number | 10-02453 |
Description | CBL ASSY BARREL JK-GATOR CLIP 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to Alligator Clips (2) 1.00' (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02453 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Jack - 2.5mm ID, 5.5mm OD to Alligator Clips (2) | |
Length | 1.00' (304.8mm) | |
Cable Type | Flat | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,55833 € | 2.735,00 € |
| Unit Price without VAT: | 4,55833 € |
|---|---|
| Unit Price with VAT: | 5,33325 € |



