
10-02342 | |
|---|---|
DigiKey Part Number | 839-10-02342-ND |
Manufacturer | |
Manufacturer Product Number | 10-02342 |
Description | CBL USB2.0 MCR A PLUG-MCR A PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro A Male to Micro A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02342 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,94800 € | 39,48 € |
| 25 | 3,70000 € | 92,50 € |
| 50 | 3,52320 € | 176,16 € |
| 200 | 3,19480 € | 638,96 € |
| 400 | 3,04240 € | 1.216,96 € |
| 600 | 2,95663 € | 1.773,98 € |
| 1.000 | 2,85205 € | 2.852,05 € |
| 2.600 | 2,66632 € | 6.932,43 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,44050 € |


