175/12 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 26.185
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 8.893
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 6.316
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 8
Unit Price: 0,41000 €
Datasheet
Image for 175/12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175/12

DigiKey Part Number
2177-175/12-ND
Manufacturer
Manufacturer Product Number
175/12
Description
CONN FERRULE 10AWG GREEN
Customer Reference
Detailed Description
Green Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
-
Size
10 AWG (6.00mm²)
Length - Overall
20.00mm
Length - Pin
11.50mm
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes