
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | LTE | |
Frequency | - | |
Applications | General Purpose, LTE | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 42Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,24000 € | 72,24 € |
| Unit Price without VAT: | 72,24000 € |
|---|---|
| Unit Price with VAT: | 84,52080 € |


