Bluetooth, WiFi 802.11a/b/g/ac, Bluetooth v4.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WE866C3P000T001000

DigiKey Part Number
943-WE866C3P000T001000-ND
Manufacturer
Manufacturer Product Number
WE866C3P000T001000
Description
RF TXRX MOD BLUETOOTH WIFISMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/ac, Bluetooth v4.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
200Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
PCM, SDIO, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
49-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.846
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,21000 €10,21 €
1010,18300 €101,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,21000 €
Unit Price with VAT:11,94570 €