
WE310F5I20CT001000 | |
|---|---|
DigiKey Part Number | 943-WE310F5I20CT001000-ND |
Manufacturer | |
Manufacturer Product Number | WE310F5I20CT001000 |
Description | MODULE WIFI BLUETOOTH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 25Mbps | |
Power - Output | 18dBm | |
Sensitivity | - | |
Serial Interfaces | SDIO, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 94-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 7,09700 € | 70,97 € |
| 25 | 6,72240 € | 168,06 € |
| 100 | 6,20720 € | 620,72 € |
| 250 | 5,89896 € | 1.474,74 € |
| 500 | 5,68134 € | 2.840,67 € |
| 1.000 | 5,47639 € | 5.476,39 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,57060 € |


