
SE868SYD160R001000 | |
|---|---|
DigiKey Part Number | 943-SE868SYD160R001000TR-ND - Tape & Reel (TR) 943-SE868SYD160R001000CT-ND - Cut Tape (CT) 943-SE868SYD160R001000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE868SYD160R001000 |
Description | SE868SY-D MODULE FW1.3.0-N115 L1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS -165dBm Not Included 32-QFN (11x11) |
Category | Antenna Connector Not Included |
Manufacturer Telit Cinterion | Features SPI Interface, UART Interface |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensitivity -165dBm | Mounting Type Surface Mount |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS | Package / Case 32-QFN Exposed Pad |
Applications GPS/GNSS Receiver | Supplier Device Package 32-QFN (11x11) |
Data Interface I2C, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| 10 | 10,84200 € | 108,42 € |
| 25 | 10,27880 € | 256,97 € |
| 100 | 9,50600 € | 950,60 € |
| 250 | 9,04336 € | 2.260,84 € |
| 500 | 8,71704 € | 4.358,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,16484 € | 8.164,84 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 14,58990 € |


