
LA-12-L1L2-BT | |
|---|---|
DigiKey Part Number | 6132-LA-12-L1L2-BT-ND |
Manufacturer | |
Manufacturer Product Number | LA-12-L1L2-BT |
Description | 13dB Gain, BNC to TNC |
Customer Reference | |
Detailed Description | RF Amplifier IC GNSS, LNA 1.03GHz ~ 1.62GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teleplan Forsberg Ltd | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 1.03GHz ~ 1.62GHz | |
P1dB | -27.5dBm | |
Gain | 12dB | |
RF Type | GNSS, LNA | |
Voltage - Supply | 3.3V ~ 28V | |
Current - Supply | 30mA | |
Test Frequency | 1.2276GHz, 1.57542GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,39000 € | 275,39 € |
| Unit Price without VAT: | 275,39000 € |
|---|---|
| Unit Price with VAT: | 322,20630 € |






