


XCSDMP70010 | |
|---|---|
DigiKey Part Number | 5452-XCSDMP70010-ND |
Manufacturer | |
Manufacturer Product Number | XCSDMP70010 |
Description | INTERLOCK MAGNETIC 3PST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100mA (DC) |
Manufacturer Telemecanique Sensors | Voltage Rating 24VDC |
Series | Actuator Type Non-Contact |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Magnetic | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit 3PST-2NC/1NO | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 € | 180,37 € |
| 5 | 157,31200 € | 786,56 € |
| 10 | 148,29400 € | 1.482,94 € |
| 25 | 137,13960 € | 3.428,49 € |
| 50 | 129,24340 € | 6.462,17 € |
| Unit Price without VAT: | 180,37000 € |
|---|---|
| Unit Price with VAT: | 211,03290 € |

