


XCSDMP590L01M12 | |
|---|---|
DigiKey Part Number | 5452-XCSDMP590L01M12-ND |
Manufacturer | |
Manufacturer Product Number | XCSDMP590L01M12 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
Category | Voltage Rating 24VDC |
Manufacturer Telemecanique Sensors | Actuator Type Non-Contact |
Series | Termination Style Cable with Connector (M12) |
Packaging Box | Must Operate 8mm |
Part Status Active | Must Release 20mm |
Type Magnetic | Operating Temperature -25°C ~ 85°C |
Circuit DPST-NO/NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,45000 € | 164,45 € |
| 5 | 143,43000 € | 717,15 € |
| 10 | 135,21000 € | 1.352,10 € |
| 25 | 125,04120 € | 3.126,03 € |
| 50 | 117,84320 € | 5.892,16 € |
| Unit Price without VAT: | 164,45000 € |
|---|---|
| Unit Price with VAT: | 192,40650 € |

