


XCSDMP5005 | |
|---|---|
DigiKey Part Number | 5452-XCSDMP5005-ND |
Manufacturer | |
Manufacturer Product Number | XCSDMP5005 |
Description | INTERLOCK MAGNETIC 3PST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock 3PST-2NO/1NC |
Datasheet | Datasheet |
Category | Voltage Rating 24VDC |
Manufacturer Telemecanique Sensors | Actuator Type Non-Contact |
Series | Termination Style Cable Leads |
Packaging Box | Must Operate 8mm |
Part Status Active | Must Release 20mm |
Type Magnetic | Operating Temperature -25°C ~ 85°C |
Circuit 3PST-2NO/1NC | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,79000 € | 168,79 € |
| 5 | 147,21600 € | 736,08 € |
| 10 | 138,77800 € | 1.387,78 € |
| 25 | 128,34040 € | 3.208,51 € |
| 50 | 120,95160 € | 6.047,58 € |
| Unit Price without VAT: | 168,79000 € |
|---|---|
| Unit Price with VAT: | 197,48430 € |

