


XCSDMC790L01M8 | |
|---|---|
DigiKey Part Number | 5452-XCSDMC790L01M8-ND |
Manufacturer | |
Manufacturer Product Number | XCSDMC790L01M8 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NC |
Datasheet | Datasheet |
Category | Voltage Rating 24VDC |
Manufacturer Telemecanique Sensors | Actuator Type Non-Contact |
Series | Termination Style Cable with Connector (M8) |
Packaging Box | Must Operate 5mm |
Part Status Active | Must Release 15mm |
Type Magnetic | Operating Temperature -25°C ~ 85°C |
Circuit DPST-NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,54000 € | 161,54 € |
| 5 | 140,89400 € | 704,47 € |
| 10 | 132,81900 € | 1.328,19 € |
| 25 | 122,83080 € | 3.070,77 € |
| 50 | 115,76000 € | 5.788,00 € |
| Unit Price without VAT: | 161,54000 € |
|---|---|
| Unit Price with VAT: | 189,00180 € |

