


XCSDMC591L01M8 | |
|---|---|
DigiKey Part Number | 5452-XCSDMC591L01M8-ND |
Manufacturer | |
Manufacturer Product Number | XCSDMC591L01M8 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
Category | Voltage Rating 24VDC |
Manufacturer Telemecanique Sensors | Actuator Type Non-Contact |
Series | Termination Style Cable with Connector (M8) |
Packaging Box | Must Operate 5mm |
Part Status Active | Must Release 15mm |
Type Magnetic | Operating Temperature -25°C ~ 85°C |
Circuit DPST-NO/NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,48000 € | 162,48 € |
| Unit Price without VAT: | 162,48000 € |
|---|---|
| Unit Price with VAT: | 190,10160 € |

