Magnetic Interlock DPST-NO/NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetic Interlock DPST-NO/NC
How to Install XCSDM Safety Switch: Step-by-Step Guide

XCSDMC5912

DigiKey Part Number
5452-XCSDMC5912-ND
Manufacturer
Manufacturer Product Number
XCSDMC5912
Description
INTERLOCK MAGNETIC DPST
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Magnetic Interlock DPST-NO/NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
24VDC
Manufacturer
Telemecanique Sensors
Actuator Type
Non-Contact
Series
Termination Style
Cable Leads
Packaging
Box
Must Operate
5mm
Part Status
Active
Must Release
15mm
Type
Magnetic
Operating Temperature
-25°C ~ 85°C
Circuit
DPST-NO/NC
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Current Rating (Amps)
100mA (DC)
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1145,55000 €145,55 €
5126,94800 €634,74 €
10119,67300 €1.196,73 €
25110,67400 €2.766,85 €
50104,30420 €5.215,21 €
Manufacturers Standard Package
Unit Price without VAT:145,55000 €
Unit Price with VAT:170,29350 €