Magnetic Interlock DPST-NO/NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetic Interlock DPST-NO/NC
How to Install XCSDM Safety Switch: Step-by-Step Guide

XCSDMC590L01M8

DigiKey Part Number
5452-XCSDMC590L01M8-ND
Manufacturer
Manufacturer Product Number
XCSDMC590L01M8
Description
INTERLOCK MAGNETIC DPST
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Magnetic Interlock DPST-NO/NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
100mA (DC)
Manufacturer
Telemecanique Sensors
Voltage Rating
24VDC
Series
Actuator Type
Non-Contact
Packaging
Box
Termination Style
Connector (M8)
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Magnetic
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
DPST-NO/NC
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1161,54000 €161,54 €
5140,89400 €704,47 €
10132,81900 €1.328,19 €
25122,83080 €3.070,77 €
50115,76000 €5.788,00 €
Manufacturers Standard Package
Unit Price without VAT:161,54000 €
Unit Price with VAT:189,00180 €