


XCMH2115L2 | |
|---|---|
DigiKey Part Number | 5452-XCMH2115L2-ND |
Manufacturer | |
Manufacturer Product Number | XCMH2115L2 |
Description | LS PL MINI PLASTIC RLLR LVR NCNO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Side Rotary, Roller |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Mechanical Life 5,000,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 750mA (AC), 100mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 € | 37,33 € |
| 10 | 30,90300 € | 309,03 € |
| 25 | 28,66560 € | 716,64 € |
| 50 | 27,07980 € | 1.353,99 € |
| 100 | 25,58070 € | 2.558,07 € |
| 250 | 23,72348 € | 5.930,87 € |
| Unit Price without VAT: | 37,33000 € |
|---|---|
| Unit Price with VAT: | 43,67610 € |

