
WAVESURFER 4104HD PROMO2 | |
|---|---|
DigiKey Part Number | 1133-WAVESURFER4104HDPROMO2-ND |
Manufacturer | |
Manufacturer Product Number | WAVESURFER 4104HD PROMO2 |
Description | TELEDYNE LECROY, FULLY LOADED 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 GHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color (Touch) Display 4 Channel 30V Record, Save, Trend |
Datasheet | Datasheet |
Category | Interface Ethernet, RS232, USB |
Manufacturer Teledyne LeCroy | Memory Size 12.5Mpts |
Series | Function Record, Save, Trend |
Packaging Box | Probe Type Passive 10:1 (1) |
Part Status Active | Sampling Rate (Per Second) 2.5G |
Type Bench, Digital | Input Impedance 1M |
Bandwidth 1 GHz | Rise Time (Typ) 450 ps |
Channels 4 | Voltage - Input (Max) 30V |
Display Type LCD - Color (Touch) | Voltage - Supply 100 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.091,59000 € | 11.091,59 € |
| Unit Price without VAT: | 11.091,59000 € |
|---|---|
| Unit Price with VAT: | 12.977,16030 € |

