80 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type TFT - Color LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAVESTATION 3082

DigiKey Part Number
WAVESTATION3082-ND
Manufacturer
Manufacturer Product Number
WAVESTATION 3082
Description
80MHZ 2CH FUNCTION GENERATOR
Customer Reference
Detailed Description
80 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type TFT - Color LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Obsolete
Type
Function Generator, DDS
Function
Arbitrary, Sweep
Number of Channels
2
Frequency - Max
80 MHz
Signal Types
Sine, Square, Triangle, Ramp, Pulse
Display Type
TFT - Color LCD
Supply Voltage
100 ~ 240V
Weight
6.1 lbs (2.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.