
STEVAL-IDB013V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-IDB013V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDB013V1 |
Description | EVALUATION PLATFORM BASED ON BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BlueNRG-LPS - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | BlueNRG-LPS | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,02000 € | 75,02 € |
| 10 | 74,84900 € | 748,49 € |
| Unit Price without VAT: | 75,02000 € |
|---|---|
| Unit Price with VAT: | 87,77340 € |

