
PKIT5-2.5MM-101 | |
|---|---|
DigiKey Part Number | 1133-PKIT5-2.5MM-101-ND |
Manufacturer | |
Manufacturer Product Number | PKIT5-2.5MM-101 |
Description | TELEDYNE LECROY, REPLACEMENT ACC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 500MHz 51.181" (1300.00mm) Oscilloscope Probe Test Lead 10M Input Resistance 400V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 500MHz | |
Resistance - Input | 10M | |
Voltage - Max | 400V | |
Capacitance - Input | 10pF, 20pF | |
Cable Length | 51.181" (1300.00mm) | |
Color | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,85000 € | 67,85 € |
| 5 | 64,76600 € | 323,83 € |
| 10 | 63,48300 € | 634,83 € |
| 25 | 61,82600 € | 1.545,65 € |
| 50 | 60,60060 € | 3.030,03 € |
| 100 | 59,39910 € | 5.939,91 € |
| Unit Price without VAT: | 67,85000 € |
|---|---|
| Unit Price with VAT: | 79,38450 € |


