
HVFO100-10X-TIP-U | |
|---|---|
DigiKey Part Number | 1133-HVFO100-10X-TIP-U-ND |
Manufacturer | |
Manufacturer Product Number | HVFO100-10X-TIP-U |
Description | HVFO10X +/-10V (10X ATTENUATION) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Probe Tip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Probe Tip | |
Connection Type | - | |
Length - Tip | - | |
Length - Overall | - | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | 10°C ~ 40°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 997,88000 € | 997,88 € |
| Unit Price without VAT: | 997,88000 € |
|---|---|
| Unit Price with VAT: | 1.167,51960 € |


