MFR Recommended

T0005535 | |
|---|---|
DigiKey Part Number | 2287-T0005535-ND |
Manufacturer | |
Manufacturer Product Number | T0005535 |
Description | 3 DBI LORA ANTENNA, 915MHZ (NA) |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEKTELIC Communications Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 900MHz ~ 930MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 18.504" (470.00mm) | |
Applications | General Purpose |





