Box Metal, Steel Gray Cover Included 6.339" L x 2.677" W (161.00mm x 68.00mm) X 1.063" (27.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

294.16

DigiKey Part Number
5642-294.16-ND
Manufacturer
Teko
Manufacturer Product Number
294.16
Description
BOX STEEL 161L x 68W mm
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 6.339" L x 2.677" W (161.00mm x 68.00mm) X 1.063" (27.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.339" L x 2.677" W (161.00mm x 68.00mm)
Height
1.063" (27.00mm)
Area (L x W)
16.9in² (109cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 14 days from TEKO Enclosures
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,45000 €14,45 €
1013,00400 €130,04 €
10011,55790 €1.155,79 €
Unit Price without VAT:14,45000 €
Unit Price with VAT:16,90650 €