
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wipes | |
Chemical Component | - | |
Applications | Electronics | |
Size | 9" x 9" | |
Shipping Info | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,98000 € | 31,98 € |
| Unit Price without VAT: | 31,98000 € |
|---|---|
| Unit Price with VAT: | 37,41660 € |

