2352-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2352-100

DigiKey Part Number
2352-100-ND
Manufacturer
Manufacturer Product Number
2352-100
Description
TECHCLEAN ABSORBWIPE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wipes Electronics 9" x 9"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
Packaging
Bag
Part Status
Active
Type
Wipes
Chemical Component
-
Applications
Electronics
Size
9" x 9"
Shipping Info
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1230,50583 €366,07 €
Manufacturers Standard Package
Unit Price without VAT:30,50583 €
Unit Price with VAT:35,69182 €