1817-5F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MG Chemicals
In Stock: 65
Unit Price: 5,72000 €
Datasheet
Desolder Braid/Wick No Clean Blue 0.098" (2.50mm) 5' (1.524m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1817-5F

DigiKey Part Number
1873-1051-ND
Manufacturer
Manufacturer Product Number
1817-5F
Description
DESOLDER BRAID NO-CLN 0.098" 5'
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean Blue 0.098" (2.50mm) 5' (1.524m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Bulk
Part Status
Obsolete
Product Type
Braid/Wick
Type
No Clean
ESD Protection
-
Color
Blue
Width
0.098" (2.50mm)
Length
5' (1.524m)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
DESOLDR BRAID NO-CLN 0.098" 100'
In-Stock: 24
Unit Price: 81,29000 €
DESOLDER BRAID NO-CLN 0.098" 10'
In-Stock: 0
Unit Price: