
TEVS-AR0145-M | |
|---|---|
DigiKey Part Number | 1405-TEVS-AR0145-M-ND |
Manufacturer | |
Manufacturer Product Number | TEVS-AR0145-M |
Description | MIPI-CSI2 SENSOR ONSEMI AR0145 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1280 x 800 Global CMOS I2C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1280 x 800 | |
Frames per Second | 115.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | AR0145 | |
Type | CMOS | |
Interface | I2C | |
Pixel Size | 2.8µm x 2.8µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 0.965" L x 0.965" W (24.50mm x 24.50mm) | |
Height (Max) | 0.137" (3.47mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 93,36950 € | 1.867,39 € |
| Unit Price without VAT: | 93,36950 € |
|---|---|
| Unit Price with VAT: | 109,24232 € |


