
LT2-S4-FB-BK1500 | |
|---|---|
DigiKey Part Number | 1030-LT2-S4-FB-BK1500-ND |
Manufacturer | |
Manufacturer Product Number | LT2-S4-FB-BK1500 |
Description | LACING TAPE BLACK 25LB 1500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Black Variable 0.066" (1.68mm) 25 lbs (11.34 kg) |
Datasheet | Datasheet |
Category | Width 0.066" (1.68mm) |
Manufacturer Techflex | Length - Actual 1500.00' (457.20m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Spool | Tensile Strength 25 lbs (11.34 kg) |
Part Status Active | Material Polyester, Wax Finish |
Wire/Cable Tie Type Cable Lacing | Color Black |
Length - Approximate 1500' | Base Product Number |
Bundle Diameter Variable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,09000 € | 42,09 € |
| Unit Price without VAT: | 42,09000 € |
|---|---|
| Unit Price with VAT: | 49,24530 € |



