
LT1-S3-FA-NT1500 | |
|---|---|
DigiKey Part Number | 1030-LT1-S3-FA-NT1500-ND |
Manufacturer | |
Manufacturer Product Number | LT1-S3-FA-NT1500 |
Description | LACING TAPE NATURAL 50LB 1500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Natural Variable 0.094" (2.39mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.094" (2.39mm) |
Manufacturer Techflex | Length - Actual 1500.00' (457.20m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Spool | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA), Nylon |
Wire/Cable Tie Type Cable Lacing | Color Natural |
Length - Approximate 1500' | Base Product Number |
Bundle Diameter Variable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,14000 € | 41,14 € |
| 10 | 34,97100 € | 349,71 € |
| 25 | 32,78160 € | 819,54 € |
| 50 | 31,21840 € | 1.560,92 € |
| 100 | 29,72980 € | 2.972,98 € |
| 250 | 27,87096 € | 6.967,74 € |
| Unit Price without VAT: | 41,14000 € |
|---|---|
| Unit Price with VAT: | 48,13380 € |


