
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.263" (6.68mm) | |
Diameter - Inside, Expanded | 0.278" (7.06mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Acrylic Coated, Halogen Free | |
Color | Red | |
Length | 250' (76.20m) | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,67000 € | 128,67 € |
| 2 | 118,33000 € | 236,66 € |
| 3 | 112,68000 € | 338,04 € |
| 5 | 105,94000 € | 529,70 € |
| 7 | 101,72429 € | 712,07 € |
| 10 | 97,43800 € | 974,38 € |
| Unit Price without VAT: | 128,67000 € |
|---|---|
| Unit Price with VAT: | 150,54390 € |


